
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.18 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
Female spade connector
- Red
- 6.3 mm x 0.8 mm
- 0.50 mm² - 1.50 mm²
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Brass nickel plated
- Content
100 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
61794960
- Insulation material
Polyamide 6.6
- Cross-section range
0.50 - 1.50 mm²
- Size
6.3 x 0.8 mm
- Type
L-RA 63 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1022096 LAPP 61794960 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1022096 LAPP 61794960 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 100 pc(s)











