
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 50 pc(s))
Total (€ 0.29 / piece)
€ 14.28
plus VAT.
Only 8 Set(s) available
Highlights & Details
Female spade connector
- Yellow
- 6.3 mm x 0.8 mm
- 4 mm² - 6 mm²
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Yellow
- Connector thickness
0.8 mm
- Support sleeve
Yes
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Brass nickel plated
- Content
50 pc(s)
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Manufacturer part #
61794971
- Insulation material
Polycarbonate
- Cross-section range
4 - 6 mm²
- Size
6.3 x 0.8 mm
- Type
L-RC 63 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1022104 LAPP 61794971 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1022104 LAPP 61794971 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow 50 pc(s)










