
Number (Package size 10 pc(s))
Total (€ 12.60 / piece)
€ 126.04
plus VAT.
Only 1 Set(s) available
Highlights & Details
SILVYN® conduit junction KLICK-Y
- turnings
- {Protection class} IP66
- With push-in clasp.
Technical specifications
- Product type
Y splitter
- Content
10 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
UV-resistant
- Compatible with
SILVYN® RILL
- Suitable for diameters
13 mm
13 mm
13 mm
- Inside diameter
13 mm
13 mm
13 mm
- Max. temperature
+115 °C
- Min. temperature
-40 °C
- Manufacturer part #
61801105
- RoHS-compliant
Yes
- Type
SILVYN® KLICK-Y 3X13 - BK
- Material (details)
PA.
- Temperature range
-30 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502739 LAPP 61801105 SILVYN® KLICK-Y 3X13 - BK Y splitter Black 13 mm, 13 mm, 13 mm Straight 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1502739 LAPP 61801105 SILVYN® KLICK-Y 3X13 - BK Y splitter Black 13 mm, 13 mm, 13 mm Straight 10 pc(s)
Description
This hose distributor for SILVYN® RILL can be installed with just one click. The operating principle is the same as the KLICK-GM and KLICK-WM.


