
Number (Package size 20 pc(s))
Total (€ 11.72 / piece)
€ 234.45
plus VAT.
Only 1 Set(s) available
Technical specifications
- Product type
Hose tail
- Content
20 pc(s)
- Dim
27
- Factory colour
Grey
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
- Compatible with
SILVYN® RILL
- Suitable for diameters
21.20 mm
- Internal thread
PG13.5
- External thread
PG13.5
- Max. temperature
+115 °C
- Min. temperature
-40 °C
- Length
59 mm
- Manufacturer part #
61801202
- Terminal Ø (max.)
12 mm
- Dimensions
27 mm
- RoHS-compliant
Yes
- Type
SILVYN® KLICK-GPZ PG 13,5/13,5 GY
- Clamp Ø
6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502523 LAPP 61801202 SILVYN® KLICK-GPZ PG 13,5/13,5 GY Hose tail Grey PG13.5 Straight 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1502523 LAPP 61801202 SILVYN® KLICK-GPZ PG 13,5/13,5 GY Hose tail Grey PG13.5 Straight 20 pc(s)


