
Collection
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Ferrule
1 mm²
12 mm
Partially insulated
Red
DIN
500 pc(s)
Cathode copper, tin plated
18
61801690
PP
18.5 mm
1 mm² x 12 mm
Yes
-5 - +105 °C
AHI DIN L 1/12 RD
yes
Datasheet 1021118 LAPP 61801690 Ferrule 1 mm² Partially insulated Red 500 pc(s)
User & Safety Instructions 1021118 LAPP 61801690 Ferrule 1 mm² Partially insulated Red 500 pc(s)