
Collection
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Ferrule
1.5 mm²
8 mm
Partially insulated
Black
DIN
500 pc(s)
Cathode copper, tin plated
16
61801710
PP
14.5 mm
1.5 mm² x 8 mm
Yes
-5 - +105 °C
AHI DIN N1,5/8BK
yes
Datasheet 1021132 LAPP 61801710 Ferrule 1.5 mm² Partially insulated Black 500 pc(s)
User & Safety Instructions 1021132 LAPP 61801710 Ferrule 1.5 mm² Partially insulated Black 500 pc(s)