
Collection
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Ferrule
2.5 mm²
12 mm
Partially insulated
Blue
DIN
500 pc(s)
Cathode copper, tin plated
14
61801760
PP
19 mm
2.5 mm² x 12 mm
Yes
-5 - +105 °C
AHI DIN HL 2,5/12BU
yes
Datasheet 1021109 LAPP 61801760 Ferrule 2.5 mm² Partially insulated Blue 500 pc(s)
User & Safety Instructions 1021109 LAPP 61801760 Ferrule 2.5 mm² Partially insulated Blue 500 pc(s)