
Collection
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Ferrule
4 mm²
10 mm
Partially insulated
Grey
DIN
500 pc(s)
Cathode copper, tin plated
12
61801780
PP
17.5 mm
4 mm² x 10 mm
Yes
-5 - +105 °C
AHI DIN N 4/10GY
yes
Datasheet 1021129 LAPP 61801780 Ferrule 4 mm² Partially insulated Grey 500 pc(s)
User & Safety Instructions 1021129 LAPP 61801780 Ferrule 4 mm² Partially insulated Grey 500 pc(s)