
Collection
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Ferrule
6 mm²
18 mm
Partially insulated
Yellow
DIN
100 pc(s)
Cathode copper, tin plated
10
61801820
PP
25 mm
6 mm² x 18 mm
Yes
-5 - +105 °C
AHI DIN L 6/18YE
yes
Datasheet 1021122 LAPP 61801820 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 1021122 LAPP 61801820 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)