
Collection
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Ferrule
16 mm²
12 mm
Partially insulated
Blue
DIN
100 pc(s)
Cathode copper, tin plated
6
61801850
PP
23 mm
16 mm² x 12 mm
Yes
-5 - +105 °C
AHI DIN N16/12BU
yes
Datasheet 1021134 LAPP 61801850 Ferrule 16 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 1021134 LAPP 61801850 Ferrule 16 mm² Partially insulated Blue 100 pc(s)