
Collection
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Ferrule
35 mm²
16 mm
Partially insulated
Red
DIN
50 pc(s)
Cathode copper, tin plated
2
61801900
PP
30 mm
35 mm² x 16 mm
Yes
-5 - +105 °C
AHI DIN N35/16RD
yes
Datasheet 1021137 LAPP 61801900 Ferrule 35 mm² Partially insulated Red 50 pc(s)
User & Safety Instructions 1021137 LAPP 61801900 Ferrule 35 mm² Partially insulated Red 50 pc(s)