
Collection
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Ferrule
35 mm²
25 mm
Partially insulated
Red
DIN
50 pc(s)
Cathode copper, tin plated
2
61801920
PP
39 mm
35 mm² x 25 mm
Yes
-5 - +105 °C
AHI DIN L35/25RD
yes
Datasheet 1021125 LAPP 61801920 Ferrule 35 mm² Partially insulated Red 50 pc(s)
User & Safety Instructions 1021125 LAPP 61801920 Ferrule 35 mm² Partially insulated Red 50 pc(s)