
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Twin ferrule
0.5 mm²
8 mm
Partially insulated
White
DIN
500 pc(s)
Cathode copper, tin plated
22
61801999
PP
15 mm
0.5 mm² x 8 mm
Yes
-5 - +105 °C
AHI-TWIN 2X0,5 WH
yes
Datasheet 1021165 LAPP 61801999 Twin ferrule 0.5 mm² Partially insulated White 500 pc(s)
User & Safety Instructions 1021165 LAPP 61801999 Twin ferrule 0.5 mm² Partially insulated White 500 pc(s)