
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Twin ferrule
0.75 mm²
8 mm
Partially insulated
Grey
DIN
500 pc(s)
Cathode copper, tin plated
20
61802000
PP
15 mm
0.75 mm² x 8 mm
Yes
-5 - +105 °C
AHI-TWIN 2X0,75GY
yes
Datasheet 1021166 LAPP 61802000 Twin ferrule 0.75 mm² Partially insulated Grey 500 pc(s)
User & Safety Instructions 1021166 LAPP 61802000 Twin ferrule 0.75 mm² Partially insulated Grey 500 pc(s)