
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Twin ferrule
1 mm²
8 mm
Partially insulated
Red
DIN
500 pc(s)
Cathode copper, tin plated
18
61802010
PP
15 mm
1 mm² x 8 mm
Yes
-5 - +105 °C
AHI-TWIN 2X1 RD
yes
Datasheet 1021167 LAPP 61802010 Twin ferrule 1 mm² Partially insulated Red 500 pc(s)
User & Safety Instructions 1021167 LAPP 61802010 Twin ferrule 1 mm² Partially insulated Red 500 pc(s)