
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Twin ferrule
4 mm²
12 mm
Partially insulated
Grey
DIN
100 pc(s)
Cathode copper, tin plated
12
61802032
PP
23 mm
4 mm² x 12 mm
Yes
-5 - +105 °C
AHI-TWIN 2X4GY
yes
Datasheet 1021172 LAPP 61802032 Twin ferrule 4 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 1021172 LAPP 61802032 Twin ferrule 4 mm² Partially insulated Grey 100 pc(s)