
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.5 mm²
10 mm
Partially insulated
White
DIN
500 pc(s)
Cathode copper, tin plated
22
61802062
PP
15.5 mm
0.5 mm² x 10 mm
Yes
-5 - +105 °C
XL 0,5 WH 10
yes
Datasheet 1021192 LAPP 61802062 Ferrule 0.5 mm² Partially insulated White 500 pc(s)
User & Safety Instructions 1021192 LAPP 61802062 Ferrule 0.5 mm² Partially insulated White 500 pc(s)