
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1 mm²
10 mm
Partially insulated
Red
DIN
500 pc(s)
Cathode copper, tin plated
18
61802066
PP
16 mm
1 mm² x 10 mm
Yes
-5 - +105 °C
XL 1,0 RD 10
yes
Datasheet 1021196 LAPP 61802066 Ferrule 1 mm² Partially insulated Red 500 pc(s)
User & Safety Instructions 1021196 LAPP 61802066 Ferrule 1 mm² Partially insulated Red 500 pc(s)