
Number
Highlights & Details
LAPP 61802420 SILVYN® EDU-AS 16/17x21 Metal sleeving Silver 16 mm 50 m
Our service for you
Technical specifications
- Product type
Metal sleeving
- Content
50 m
- Factory colour
Silver
- Material
Steel wire
- Conduit features
extra flexible
Heavy duty mechanical load
- Inside diameter
16 mm
- Outside Ø
21 mm
- Max. temperature
+120 °C
- Bend radius
50 mm
- Manufacturer part #
61802420
- Certification marks
DIN 49012, corresponds to the design K according to DIN EN IEC 61386-23. In the EX-range according to EN 1127-1
- RoHS-compliant
Yes
- Type
SILVYN® EDU-AS 16/17x21
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502658 LAPP 61802420 SILVYN® EDU-AS 16/17x21 Metal sleeving Silver 16 mm 50 m
User & Safety Instructions
User & Safety Instructions 1502658 LAPP 61802420 SILVYN® EDU-AS 16/17x21 Metal sleeving Silver 16 mm 50 m
Description
Scope of delivery
- Packing (50 m).
- This text is machine translated.

