
Number
Total (1 m = € 11.93)
€ 298.32
plus VAT.
Only 1 Set(s) available
Highlights & Details
SILVYN ® SSUE stainless steel protective hose
Our service for you
Technical specifications
- Product type
Conduit
- Content
25 m
- Factory colour
Stainless steel
- Material
Stainless steel
- Conduit features
wire-reinforced
Flexible
heat-resistant
Heavy duty mechanical load
- Inside diameter
10 mm
- Outside Ø
12.30 mm
- Max. temperature
+400 °C
- Min. temperature
-100 °C
- Bend radius
30 mm
- Manufacturer part #
61804601
- RoHS-compliant
Yes
- Type
SILVYN® SSUE 12/10,2x13
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502874 LAPP 61804601 SILVYN® SSUE 12/10,2x13 Conduit Stainless steel 10 mm 25 m
User & Safety Instructions
User & Safety Instructions 1502874 LAPP 61804601 SILVYN® SSUE 12/10,2x13 Conduit Stainless steel 10 mm 25 m

