
Number
Total (1 m = € 12.74)
€ 318.49
plus VAT.
Only 6 Set(s) available
Highlights & Details
LAPP 61804602 SILVYN® SSUE 16/13x16 Conduit Stainless steel 12.90 mm 25 m
Our service for you
Technical specifications
- Product type
Conduit
- Content
25 m
- Factory colour
Stainless steel
- Material
Stainless steel
- Conduit features
wire-reinforced
Flexible
heat-resistant
Heavy duty mechanical load
- Inside diameter
12.90 mm
- Outside Ø
16.40 mm
- Max. temperature
+400 °C
- Min. temperature
-100 °C
- Bend radius
40 mm
- Manufacturer part #
61804602
- RoHS-compliant
Yes
- Type
SILVYN® SSUE 16/13x16
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502628 LAPP 61804602 SILVYN® SSUE 16/13x16 Conduit Stainless steel 12.90 mm 25 m
User & Safety Instructions
User & Safety Instructions 1502628 LAPP 61804602 SILVYN® SSUE 16/13x16 Conduit Stainless steel 12.90 mm 25 m

