
LAPP 61804603 SILVYN® SSUE 20/16,9x20,5 Conduit Stainless steel 16.90 mm 25 m
EAN:
Part number:
Item no:
Number
Total (1 m = € 13.41)
€ 335.29
plus VAT.
14-day return policy included
Highlights & Details
SILVYN ® SSUE stainless steel protective hose
Our service for you
Technical specifications
- Product type
Conduit
- Content
25 m
- Factory colour
Stainless steel
- Material
Stainless steel
- Conduit features
wire-reinforced
Flexible
heat-resistant
Heavy duty mechanical load
- Inside diameter
16.90 mm
- Outside Ø
20.40 mm
- Max. temperature
+400 °C
- Min. temperature
-100 °C
- Bend radius
45 mm
- Manufacturer part #
61804603
- RoHS-compliant
Yes
- Type
SILVYN® SSUE 20/16,9x20,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502637 LAPP 61804603 SILVYN® SSUE 20/16,9x20,5 Conduit Stainless steel 16.90 mm 25 m
User & Safety Instructions
User & Safety Instructions 1502637 LAPP 61804603 SILVYN® SSUE 20/16,9x20,5 Conduit Stainless steel 16.90 mm 25 m

