
LAPP 61804604 SILVYN® SSUE 25/21,1x25 Conduit Stainless steel 20.90 mm 25 m
EAN:
Part number:
Item no:
Total (1 m = € 16.77)
€ 419.33
plus VAT.
14-day return policy included
Highlights & Details
SILVYN ® SSUE stainless steel protective hose
Our service for you
Technical specifications
- Product type
Conduit
- Content
25 m
- Factory colour
Stainless steel
- Material
Stainless steel
- Conduit features
wire-reinforced
Flexible
heat-resistant
Heavy duty mechanical load
- Inside diameter
20.90 mm
- Outside Ø
24.30 mm
- Max. temperature
+400 °C
- Min. temperature
-100 °C
- Bend radius
55 mm
- Manufacturer part #
61804604
- RoHS-compliant
Yes
- Type
SILVYN® SSUE 25/21,1x25
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502639 LAPP 61804604 SILVYN® SSUE 25/21,1x25 Conduit Stainless steel 20.90 mm 25 m
User & Safety Instructions
User & Safety Instructions 1502639 LAPP 61804604 SILVYN® SSUE 25/21,1x25 Conduit Stainless steel 20.90 mm 25 m

