
LAPP 61804605 SILVYN® SSUE 32/28,1x32 Conduit Stainless steel 27.80 mm 25 m
EAN:
Part number:
Item no:
Number
Total (1 m = € 21.82)
€ 545.38
plus VAT.
Only 3 Set(s) available
Highlights & Details
SILVYN ® SSUE stainless steel protective hose
Our service for you
Technical specifications
- Product type
Conduit
- Content
25 m
- Factory colour
Stainless steel
- Material
Stainless steel
- Conduit features
wire-reinforced
Flexible
heat-resistant
Heavy duty mechanical load
- Inside diameter
27.80 mm
- Outside Ø
31.70 mm
- Max. temperature
+400 °C
- Min. temperature
-100 °C
- Bend radius
70 mm
- Manufacturer part #
61804605
- RoHS-compliant
Yes
- Type
SILVYN® SSUE 32/28,1x32
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502650 LAPP 61804605 SILVYN® SSUE 32/28,1x32 Conduit Stainless steel 27.80 mm 25 m
User & Safety Instructions
User & Safety Instructions 1502650 LAPP 61804605 SILVYN® SSUE 32/28,1x32 Conduit Stainless steel 27.80 mm 25 m

