
Number
Total (1 m = € 83.61)
€ 836.13
plus VAT.
Only 9 Set(s) available
Highlights & Details
SILVYN ® SSUE stainless steel protective hose
Our service for you
Technical specifications
- Product type
Conduit
- Content
10 m
- Factory colour
Stainless steel
- Material
Stainless steel
- Conduit features
wire-reinforced
Flexible
heat-resistant
Heavy duty mechanical load
- Inside diameter
48 mm
- Outside Ø
52.80 mm
- Max. temperature
+400 °C
- Min. temperature
-100 °C
- Bend radius
90 mm
- Manufacturer part #
61804613
- RoHS-compliant
Yes
- Type
SILVYN® SSUE 50/48,4x53,0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502647 LAPP 61804613 SILVYN® SSUE 50/48,4x53,0 Conduit Stainless steel 48 mm 10 m
User & Safety Instructions
User & Safety Instructions 1502647 LAPP 61804613 SILVYN® SSUE 50/48,4x53,0 Conduit Stainless steel 48 mm 10 m

