
Number
Highlights & Details
SILVYN® cable conduit, LCC-2-M, highly flexible
- Highly flexible PVC insulated protective metal tubing
- High chemical resistance
Our service for you
Technical specifications
- Product type
Metal sleeving
- Content
Sold per metre
- Factory colour
Black
- Material
PVC
- Inside diameter
28.10 mm
- Outside Ø
34 mm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Bend radius
70 mm
- Manufacturer part #
61804752
- RoHS-compliant
Yes
- Type
SILVYN® LCC-2 /32
- Material (details)
Outer sheath: PVC/inner hose: zinc-plated steel strip
- Max. length sold by the metre
30 m
- Type
SILVYN® LCC-2 32
- Temperature range
-20 to +70 ºC, (short-term to 100 ºC) °C
Documents & Downloads
Datasheet
Datasheet 601067 LAPP 61804752 SILVYN® LCC-2 /32 Metal sleeving Black 28.10 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 601067 LAPP 61804752 SILVYN® LCC-2 /32 Metal sleeving Black 28.10 mm Sold per metre
Information
Information 601067 LAPP 61804752 SILVYN® LCC-2 /32 Metal sleeving Black 28.10 mm Sold per metre


