
LAPP 61806620 SILVYN® SPLIT 10 Conduit Black 8.90 mm Straight Sold per metre
Number
Highlights & Details
SILVYN® SPLIT, divisible cable protection hose
- UV resistant
- Divisible for later installation without problems
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
retrofittable
UV-resistant
chemical-resistant
cuttable
- Inside diameter
8.90 mm
- Outside Ø
13.60 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
55 mm
- Manufacturer part #
61806620
- RoHS-compliant
Yes
- Type
SILVYN® SPLIT 10
- Material (details)
PA halogen-free
- Max. length sold by the metre
50 m
- Type
SPLIT 10
- Temperature range
-40 - + 120 °C
Documents & Downloads
Datasheet
Datasheet 526805 LAPP 61806620 SILVYN® SPLIT 10 Conduit Black 8.90 mm Straight Sold per metre
User & Safety Instructions
User & Safety Instructions 526805 LAPP 61806620 SILVYN® SPLIT 10 Conduit Black 8.90 mm Straight Sold per metre
Information
Information 526805 LAPP 61806620 SILVYN® SPLIT 10 Conduit Black 8.90 mm Straight Sold per metre




