
Number
Total (1 m = € 19.66)
€ 491.60
plus VAT.
14-day return policy included
Highlights & Details
SILVYN® SPLIT, divisible cable protection hose
- UV resistant
- Divisible for later installation without problems
Our service for you
Technical specifications
- Product type
Conduit
- Content
25 m
- Factory colour
Black
- Material
Polyamide
- Conduit features
halogen-free
retrofittable
UV-resistant
chemical-resistant
cuttable
- Inside diameter
27.30 mm
- Outside Ø
35.50 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
35 mm
- Manufacturer part #
61806651
- RoHS-compliant
Yes
- Type
SILVYN® SPLIT PA6 29/27,3x35,5 BK
- Material (details)
PA halogen-free
- Temperature range
-40 - + 120 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502855 LAPP 61806651 SILVYN® SPLIT PA6 29/27,3x35,5 BK Conduit Black 27.30 mm 25 m
User & Safety Instructions
User & Safety Instructions 1502855 LAPP 61806651 SILVYN® SPLIT PA6 29/27,3x35,5 BK Conduit Black 27.30 mm 25 m
Description
This dividable polyamide protective hose is used anywhere that, as well as physical and chemical property requirements, the facility to perform problem-free retrofitting or re-working is required. Simply open the system, place the cables in the inner hose, then close the slot by clipping on the outer hose. When used together with the hose screw joint SILVYN SPLIT COV, protection class IP43 is achieved, a high level for divisible hoses.
Scope of delivery
- Packing (25 m).
- This text is machine translated.


