
LAPP 61806660/10 SILVYN® SPLIT 37/31,7x41,9 BK Divisible Cable Conduit Protection Hose PA halogen-free Black
Number
Highlights & Details
LAPP 61806660/10 SILVYN® SPLIT 37/31,7x41,9 BK Divisible Cable Conduit Protection Hose PA halogen-free Black
- UV resistant
- Divisible for later installation without problems
Our service for you
Technical specifications
- Product type
Conduit
- Content
10 m
- Factory colour
Black
- Material
Polyamide
- Conduit features
halogen-free
retrofittable
UV-resistant
chemical-resistant
cuttable
- Inside diameter
31.70 mm
- Outside Ø
41.90 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
170 mm
- Manufacturer part #
61806660/10
- RoHS-compliant
Yes
- Type
SILVYN® SPLIT 37/31,7x41,9 BK
- Material (details)
PA halogen-free
- Temperature range
-40 - + 120 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 606738 LAPP 61806660/10 SILVYN® SPLIT 37/31,7x41,9 BK Divisible Cable Conduit Protection Hose PA halogen-free Black
User & Safety Instructions
User & Safety Instructions 606738 LAPP 61806660/10 SILVYN® SPLIT 37/31,7x41,9 BK Divisible Cable Conduit Protection Hose PA halogen-free Black
Information
Information 606738 LAPP 61806660/10 SILVYN® SPLIT 37/31,7x41,9 BK Divisible Cable Conduit Protection Hose PA halogen-free Black
Description
Scope of delivery
- Packing (10 m).
- This text is machine translated.




