
LAPP 61806670 SILVYN® SPLIT 45 Conduit Black 43.10 mm Sold per metre
Number
Highlights & Details
SILVYN® SPLIT, divisible cable protection hose
- UV resistant
- Divisible for later installation without problems
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polyamide
- Conduit features
halogen-free
retrofittable
UV-resistant
chemical-resistant
cuttable
- Inside diameter
43.10 mm
- Outside Ø
54.20 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
170 mm
- Manufacturer part #
61806670
- RoHS-compliant
Yes
- Type
SILVYN® SPLIT 45
- Material (details)
PA halogen-free
- Max. length sold by the metre
25 m
- Type
SILVYN® SPLIT 45
- Temperature range
-40 - + 120 °C
Documents & Downloads
Datasheet
Datasheet 601154 LAPP 61806670 SILVYN® SPLIT 45 Conduit Black 43.10 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 601154 LAPP 61806670 SILVYN® SPLIT 45 Conduit Black 43.10 mm Sold per metre
Information
Information 601154 LAPP 61806670 SILVYN® SPLIT 45 Conduit Black 43.10 mm Sold per metre




