
Number (Package size 100 pc(s))
Total (€ 9.66 / piece)
€ 965.55
plus VAT.
Only 1 Set(s) available
Technical specifications
- Product type
Splitable hose connector
- Content
100 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
UV-resistant
weather-proof
- Compatible with
SILVYN® SPLIT
- Internal thread
M16
- External thread
M16
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Manufacturer part #
61806680
- RoHS-compliant
Yes
- Type
SILVYN® SPLIT COV 10 M16x1,5 BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502400 LAPP 61806680 SILVYN® SPLIT COV 10 M16x1,5 BK Splitable hose connector Black M16 Straight 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1502400 LAPP 61806680 SILVYN® SPLIT COV 10 M16x1,5 BK Splitable hose connector Black M16 Straight 100 pc(s)
Description
Scope of delivery
- Without Nuts
- This text is machine translated.


