
Number (Package size 100 pc(s))
Total (€ 10.55 / piece)
€ 1,054.62
plus VAT.
Only 1 Set(s) available
Technical specifications
- Product type
Splitable hose connector
- Content
100 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
UV-resistant
weather-proof
- Compatible with
SILVYN® SPLIT
- External thread
M20
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Manufacturer part #
61806681
- RoHS-compliant
Yes
- Type
SILVYN® SPLIT COV 14 M20x1,5 BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502824 LAPP 61806681 SILVYN® SPLIT COV 14 M20x1,5 BK Splitable hose connector Black M20 Straight 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1502824 LAPP 61806681 SILVYN® SPLIT COV 14 M20x1,5 BK Splitable hose connector Black M20 Straight 100 pc(s)
Description
Scope of delivery
- Without Nuts
- This text is machine translated.


