
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
SILVYN® Schlauchhhalter SPLIT COS
- Open, black, for single hole mounting
Our service for you
Technical specifications
- Product type
Tube holder
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Conduit features
UV-resistant
- Inside diameter
41.8 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Manufacturer part #
61806730
- RoHS-compliant
Yes
- Type
SILVYN® COS 37
- Material (details)
PA 66 halogen-free
- Type
SILVYN® COS 37
- Temperature range
-40 - +120 °C
Documents & Downloads
Datasheet
Datasheet 601215 LAPP 61806730 SILVYN® COS 37 Tube holder Black 41.8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601215 LAPP 61806730 SILVYN® COS 37 Tube holder Black 41.8 mm 1 pc(s)
Information
Information 601215 LAPP 61806730 SILVYN® COS 37 Tube holder Black 41.8 mm 1 pc(s)
Description
The SILVYN® SPLIT hose is fixed by simply pushing it into the retainer. Integral ribs prevent the hose from slipping in an axial direction. UV and weather-resistant.




