
LAPP 63101020 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated Red 100 pc(
Number (Package size 100 pc(s))
Highlights & Details
Female spade connector
- Red
- 2.8 mm x 0.5 mm
- 0.50 mm² - 1.50 mm²
Technical specifications
- Product type
Blade receptacle
- Connector width
2.8 mm
- Factory colour
Red
- Connector thickness
0.5 mm
- Support sleeve
No
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass nickel plated
- Content
100 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
63101020
- Insulation material
Polyamide 6.6
- Cross-section range
0.50 - 1.50 mm²
- Size
2.8 x 0.5 mm
- Type
L-RA 29 H
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1022089 LAPP 63101020 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated Red 100 pc(
User & Safety Instructions
User & Safety Instructions 1022089 LAPP 63101020 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated Red 100 pc(










