
LAPP 63101110 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Yellow 50 p
Number (Package size 50 pc(s))
Highlights & Details
Female spade connector
- Yellow
- 6.3 mm x 0.8 mm
- 4 mm² - 6 mm²
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Yellow
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass nickel plated
- Content
50 pc(s)
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Manufacturer part #
63101110
- Insulation material
Polyamide 6.6
- Cross-section range
4 - 6 mm²
- Size
6.3 x 0.8 mm
- Type
L-RC 63 H
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1022103 LAPP 63101110 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Yellow 50 p
User & Safety Instructions
User & Safety Instructions 1022103 LAPP 63101110 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Yellow 50 p










