
Highlights & Details
Ring cable lugs, insulated
- 0.50 - 1.50 mm²
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M3
- Insulation type
Partially insulated
- Factory colour
Red
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
63104040
- Type
L-RA 3
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Insulation material
Polyamide
- Dimensions
19 mm
- Cross-section range
0.50 - 1.50 mm²
- RoHS-compliant
Yes
- Features
tin-plated
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1041341 LAPP 63104040 Ring terminal tin-plated Cross section (max.)=1.50 mm² Partially insulated Red 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1041341 LAPP 63104040 Ring terminal tin-plated Cross section (max.)=1.50 mm² Partially insulated Red 100 pc(s) Piece


