
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.14 / piece)
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
Ring cable lugs, insulated
- 0.50 - 1.50 mm²
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M5
- Insulation type
Partially insulated
- Factory colour
Red
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
63104070
- Type
L-RA 5
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Insulation material
Polyamide
- Dimensions
21.7 mm
- Cross-section range
0.50 - 1.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1041344 LAPP 63104070 Ring terminal Cross section (max.)=1.50 mm² Partially insulated Red 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1041344 LAPP 63104070 Ring terminal Cross section (max.)=1.50 mm² Partially insulated Red 100 pc(s) Piece


