
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.17 / piece)
€ 16.80
plus VAT.
Only 2 Set(s) available
Highlights & Details
Ring cable lugs, insulated
- 0.50 - 1.50 mm²
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M6
- Insulation type
Partially insulated
- Factory colour
Red
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
63104080
- Type
L-RA 6
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Insulation material
Polyamide
- Dimensions
27.6 mm
- Cross-section range
0.50 - 1.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1041345 LAPP 63104080 Ring terminal Cross section (max.)=1.50 mm² Partially insulated Red 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1041345 LAPP 63104080 Ring terminal Cross section (max.)=1.50 mm² Partially insulated Red 100 pc(s) Piece


