
Highlights & Details
Ring cable lugs, insulated
- 1.50 - 2.50 mm²
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M8
- Hole Ø
8 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
63104200
- Type
L-RB 8
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Insulation material
Polyamide
- Dimensions
28.1 mm
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Features
tin-plated
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1041350 LAPP 63104200 Ring terminal tin-plated Cross section (max.)=2.50 mm² Hole Ø=8 mm Partially insulated Blue 100 pc(s) Piec
User & Safety Instructions
User & Safety Instructions 1041350 LAPP 63104200 Ring terminal tin-plated Cross section (max.)=2.50 mm² Hole Ø=8 mm Partially insulated Blue 100 pc(s) Piec


