
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 50 pc(s))
Total (€ 0.20 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Ring cable lugs, insulated
- 4 - 6 mm²
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M8
- Hole Ø
8 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
50 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
63104370
- Type
L-RC 8
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Insulation material
Polyamide
- Dimensions
34.9 mm
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1041355 LAPP 63104370 Ring terminal Cross section (max.)=6 mm² Hole Ø=8 mm Partially insulated Yellow 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1041355 LAPP 63104370 Ring terminal Cross section (max.)=6 mm² Hole Ø=8 mm Partially insulated Yellow 50 pc(s) Piece


