
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.14 / piece)
€ 14.28
plus VAT.
Highlights & Details
Fork cable lug
- Red
- Cross section (max.): 1.50 mm²
Technical specifications
- Product type
U terminal
- Factory colour
Red
- Thread size
M4
- Hole Ø
4.3 mm
- Insulation type
Partially insulated
- Contact material
Cathode copper, tin plated
- Content
100 pc(s)
- Manufacturer part #
63105050
- Type
L-RA 4F
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Insulation material
Polyamide
- Cross-section range
0.50 - 1.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1022125 LAPP 63105050 U terminal 0.50 mm² 1.50 mm² Hole Ø=4.3 mm Partially insulated Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1022125 LAPP 63105050 U terminal 0.50 mm² 1.50 mm² Hole Ø=4.3 mm Partially insulated Red 100 pc(s)


