
Number (Package size 100 pc(s))
Highlights & Details
Ring cable lugs KB
- 1.50 - 2.50 mm²
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Hole Ø
4.3 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
63204115
- Type
KB2,5-4R DIN 46234
- AWG max.
14
- AWG (min.)
16
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Insulation material
Cathode copper
- Dimensions
4.3 mm
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1024105 LAPP 63204115 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=4.3 mm Not insulated Metal 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1024105 LAPP 63204115 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=4.3 mm Not insulated Metal 100 pc(s) Piece
Description
This text is machine translated.

