Highlights & Details
Ring cable lugs KB
- - 16 mm²
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Hole Ø
8.4 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
63204305
- Type
KB16-8R DIN 46234
- AWG max.
6
- max. cross section
16 mm²
- Dimensions
8.4 mm
- Cross-section range
16 mm² (max)
- RoHS-compliant
Yes
- Features
no insulation
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1041303 LAPP 63204305 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=8.4 mm Not insulated Metal 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1041303 LAPP 63204305 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=8.4 mm Not insulated Metal 100 pc(s) Piece
Description
This text is machine translated.