Highlights & Details
Ring cable lugs KB
- - 25 mm²
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Hole Ø
8.4 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
63204355
- Type
KB 25 - 8R/DIN 46234
- AWG max.
4
- max. cross section
25 mm²
- Dimensions
8.4 mm
- Cross-section range
25 mm² (max)
- RoHS-compliant
Yes
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1041284 LAPP 63204355 Ring terminal Cross section (max.)=25 mm² Hole Ø=8.4 mm Not insulated Metal 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1041284 LAPP 63204355 Ring terminal Cross section (max.)=25 mm² Hole Ø=8.4 mm Not insulated Metal 100 pc(s) Piece
Description
Non-insulated crimp cable lugs KB according to DIN 46234, high-quality electrolytic copper for good conductivity, low resistance. Areas of application: for head of class 2, 5 and 6, switching cabinet and system construction, trains and buses.
This text is machine translated.
This text is machine translated.