
LAPP 63501012 Blade receptacle + latch Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated 100 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.13 / piece)
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
Female spade connector
- 6.3 mm x 0.8 mm
- 4 mm² - 6 mm²
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
100 pc(s)
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Manufacturer part #
63501012
- Cross-section range
4 - 6 mm²
- Size
6.3 x 0.8 mm
- Features
+ latch
- Type
B-C 638 F
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1022078 LAPP 63501012 Blade receptacle + latch Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1022078 LAPP 63501012 Blade receptacle + latch Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated 100 pc(s)










