
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.12 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
Female spade connector
- 6.3 mm x 0.8 mm
- 1.50 mm² - 2.50 mm²
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
100 pc(s)
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Manufacturer part #
63501130
- Cross-section range
1.50 - 2.50 mm²
- Size
6.3 x 0.8 mm
- Type
L-BB 638 F
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1022085 LAPP 63501130 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1022085 LAPP 63501130 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated 100 pc(s)











