
LAPP 63501150 Blade receptacle + branch joint Connector width: 6.3 mm Connector thickness: 0.8 mm Not insulated 100 pc(s
Number (Package size 100 pc(s))
Highlights & Details
Female spade connector
- 6.3 mm x 0.8 mm
- 0.50 mm² - 1.50 mm²
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Insulation type
Not insulated
- Contact material
Brass tin plated
- Content
100 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
63501150
- Cross-section range
0.50 - 1.50 mm²
- Size
6.3 x 0.8 mm
- Features
+ branch joint
- Type
L-BA 638 T
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1022084 LAPP 63501150 Blade receptacle + branch joint Connector width: 6.3 mm Connector thickness: 0.8 mm Not insulated 100 pc(s
User & Safety Instructions
User & Safety Instructions 1022084 LAPP 63501150 Blade receptacle + branch joint Connector width: 6.3 mm Connector thickness: 0.8 mm Not insulated 100 pc(s











