
LAPP 64400200 SILVYN® HFX 5/16'' 10,1x14,4 BK Metal sleeving Black 14.40 mm 30 m
EAN:
Part number:
Item no:
Number
Total (1 m = € 17.06)
€ 511.76
plus VAT.
Only 7 Set(s) available
Highlights & Details
LAPP 64400200 SILVYN® HFX 5/16'' 10,1x14,4 BK Metal sleeving Black 14.40 mm 30 m
Our service for you
Technical specifications
- Product type
Metal sleeving
- Content
30 m
- Factory colour
Black
- Material
PUR
- Conduit features
UV-resistant
weather-proof
extra crush-proof
heat-resistant
wire-reinforced
- Inside diameter
14.40 mm
- Outside Ø
14.40 mm
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Bend radius
65 mm
- Manufacturer part #
64400200
- RoHS-compliant
Yes
- Type
SILVYN® HFX 5/16'' 10,1x14,4 BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502431 LAPP 64400200 SILVYN® HFX 5/16'' 10,1x14,4 BK Metal sleeving Black 14.40 mm 30 m
User & Safety Instructions
User & Safety Instructions 1502431 LAPP 64400200 SILVYN® HFX 5/16'' 10,1x14,4 BK Metal sleeving Black 14.40 mm 30 m



