
LAPP 64400240 SILVYN® HFX 1'' 26,5x33,1 BK Metal sleeving Black 26.50 mm 30 m
EAN:
Part number:
Item no:
Total (1 m = € 34.59)
€ 1,037.82
plus VAT.
14-day return policy included
Highlights & Details
SILVYN ® HFX protective metal hose
Our service for you
Technical specifications
- Product type
Metal sleeving
- Content
30 m
- Factory colour
Black
- Material
PUR
- Conduit features
UV-resistant
weather-proof
extra crush-proof
heat-resistant
wire-reinforced
- Inside diameter
26.50 mm
- Outside Ø
33.10 mm
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Bend radius
170 mm
- Manufacturer part #
64400240
- RoHS-compliant
Yes
- Type
SILVYN® HFX 1'' 26,5x33,1 BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502675 LAPP 64400240 SILVYN® HFX 1'' 26,5x33,1 BK Metal sleeving Black 26.50 mm 30 m
User & Safety Instructions
User & Safety Instructions 1502675 LAPP 64400240 SILVYN® HFX 1'' 26,5x33,1 BK Metal sleeving Black 26.50 mm 30 m



