
LAPP 64400250 SILVYN® HFX 1 1/4'' 35,1x41,8 BK Metal sleeving Black 35.10 mm 15 m
EAN:
Part number:
Item no:
Total (1 m = € 50.36)
€ 755.46
plus VAT.
14-day return policy included
Highlights & Details
LAPP 64400250 SILVYN® HFX 1 1/4'' 35,1x41,8 BK Metal sleeving Black 35.10 mm 15 m
Our service for you
Technical specifications
- Product type
Metal sleeving
- Content
15 m
- Factory colour
Black
- Material
PUR
- Conduit features
UV-resistant
weather-proof
extra crush-proof
heat-resistant
wire-reinforced
- Inside diameter
35.10 mm
- Outside Ø
41.80 mm
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Bend radius
215 mm
- Manufacturer part #
64400250
- RoHS-compliant
Yes
- Type
SILVYN® HFX 1 1/4'' 35,1x41,8 BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502662 LAPP 64400250 SILVYN® HFX 1 1/4'' 35,1x41,8 BK Metal sleeving Black 35.10 mm 15 m
User & Safety Instructions
User & Safety Instructions 1502662 LAPP 64400250 SILVYN® HFX 1 1/4'' 35,1x41,8 BK Metal sleeving Black 35.10 mm 15 m



